14575-023 | SCHROFF

19 inch desktop enclosure, 2 U/42 HP, (W x H x D) 257 x 102.6 x 271 mm, aluminum, gray, 14575-023

Order No.: 85H0366
EAN: 4036088076138
MPN:
14575-023
Series: CompacPro
14575-023 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
121.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.3919 €

Desktop enclosure, 14575-023, SCHROFF

Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.

Technical specifications
Ausführung Tischgehäuse
Breite 257 mm
Farbe grau
Höhe 102.6 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 2 HE/42 TE
Tiefe 271 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes