14575-027 | SCHROFF
19 inch desktop enclosure, 2 U/42 HP, (W x H x D) 257 x 102.6 x 391 mm, aluminum, gray, 14575-027
Unit Price (€ / pc.)
135.8147 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 14575-027, SCHROFF
Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 257 mm | |
Farbe | grau | |
Höhe | 102.6 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 2 HE/42 TE | |
Tiefe | 391 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |