14575-065 | SCHROFF

19 inch desktop enclosure, 2 U/84 HP, (W x H x D) 471 x 102.6 x 331 mm, aluminum, gray, 14575-065

Order No.: 85H0370
EAN: 4036088076176
MPN:
14575-065
Series: CompacPro
14575-065 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
164.6603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.6603 €

Desktop enclosure, 14575-065, SCHROFF

Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.

Technical specifications
Ausführung Tischgehäuse
Breite 471 mm
Farbe grau
Höhe 102.6 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 2 HE/84 TE
Tiefe 331 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes