14575-114 | SCHROFF
19 inch desktop enclosure, 3 U/28 HP, (W x H x D) 186 x 147.1 x 271 mm, aluminum, gray, 14575-114
Unit Price (€ / pc.)
167.671 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 14575-114, SCHROFF
The die-cast aluminum frame and profile side walls ensure high robustness. Side panel with integrated handle function. Ventilation slots in the rear wall and in the base plate. For backplane mounting with insulating strips.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 186 mm | |
Farbe | grau | |
Höhe | 147.1 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 3 HE/28 TE | |
Tiefe | 271 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |