14575-135 | SCHROFF
19 inch desktop enclosure, 3 U/42 HP, (W x H x D) 257 x 147.1 x 331 mm, aluminum, gray, 14575-135
Unit Price (€ / pc.)
189.9002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 14575-135, SCHROFF
The die-cast aluminum frame and profile side walls ensure high robustness. Side panel with integrated handle function. Ventilation slots in the rear wall and in the base plate. For backplane mounting with insulating strips.
Technical specifications
Version | Tischgehäuse | |
Width | 257 mm | |
Colour | grau | |
Height | 147.1 mm | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 3 HE/42 TE | |
Depth | 331 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |