14575-175 | SCHROFF

19 inch desktop enclosure, 3 U/84 HP, (W x H x D) 471 x 147.1 x 331 mm, aluminum, gray, 14575-175

Order No.: 85H0394
EAN: 4036088076411
MPN:
14575-175
Series: CompacPro
14575-175 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
225.3622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.3622 €

Desktop enclosure, 14575-175, SCHROFF

The die-cast aluminum frame and profile side walls ensure high robustness. Side panel with integrated handle function. Ventilation slots in the rear wall and in the base plate. For backplane mounting with insulating strips.

Technical specifications
Version Tischgehäuse
Width 471 mm
Colour grau
Height 147.1 mm
Material Aluminium
Shielding ungeschirmt
cutting pitch differential 3 HE/84 TE
Depth 331 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes