14575-247 | SCHROFF
19 inch desktop enclosure, 4 U/63 HP, (W x H x D) 364 x 191.6 x 391 mm, aluminum, gray, 14575-247
Unit Price (€ / pc.)
190.5071 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 14575-247, SCHROFF
Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 4 HE/63 TE | |
Width | 364 mm | |
Height | 191.6 mm | |
Depth | 391 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |