14576-023 | SCHROFF
19 inch desktop enclosure, 2 U/42 HP, (W x H x D) 257 x 111 x 326 mm, aluminum, gray, 14576-023
Unit Price (€ / pc.)
132.8159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 14576-023, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 2 HE/42 TE | |
Width | 257 mm | |
Height | 111 mm | |
Depth | 326 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |