14576-141 | SCHROFF
19 inch desktop enclosure, 3 U/63 HP, (W x H x D) 363.7 x 155.5 x 266 mm, aluminum, gray, 14576-141
Unit Price (€ / pc.)
144.8349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 14576-141, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 3 HE/63 TE | |
Width | 363.7 mm | |
Height | 155.5 mm | |
Depth | 266 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |