14576-145 | SCHROFF
19 inch desktop enclosure, 3 U/63 HP, (W x H x D) 363.7 x 155.5 x 386 mm, aluminum, gray, 14576-145
Unit Price (€ / pc.)
164.0653 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 14576-145, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 363.7 mm | |
Farbe | grau | |
Höhe | 155.5 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 3 HE/63 TE | |
Tiefe | 386 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |