14576-243 | SCHROFF

19 inch desktop enclosure, 4 U/63 HP, (W x H x D) 363.7 x 200 x 326 mm, aluminum, gray, 14576-243

Order No.: 85H0436
EAN: 4036088049125
MPN:
14576-243
Series: PropacPro
SCHROFF
14576-243 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
175.4774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
175.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
175.4774 €

Desktop enclosure, 14576-243, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.

Technical specifications
Version table enclosure
Width 363.7 mm
Colour gray
Height 200 mm
Material aluminum
Shielding unshielded
cutting pitch differential 4 U/63 HP
Depth 326 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes