14576-469 | SCHROFF

19 inch desktop enclosure, 6 U/84 HP, (W x H x D) 470.3 x 289 x 506 mm, aluminum, gray, 14576-469

Order No.: 85H0445
EAN: 4036088049217
MPN:
14576-469
Series: PropacPro
SCHROFF
14576-469 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €

Desktop enclosure, 14576-469, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.

Technical specifications
Version table enclosure
Width 470.3 mm
Colour gray
Height 289 mm
Material aluminum
Shielding unshielded
cutting pitch differential 6 U/84 HP
Depth 506 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes