14577-145 | SCHROFF

19 inch portable enclosure, 3 U/63 HP, (W x H x D) 363.7 x 155.5 x 386 mm, aluminum, gray, 14577-145

Order No.: 85H0449
EAN: 4036088049255
MPN:
14577-145
Series: PropacPro
SCHROFF
14577-145 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
186.2945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
186.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.2945 €

Portable enclosure, 14577-145, SCHROFF

Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.

Technical specifications
Version portable enclosure
Width 363.7 mm
Colour gray
Height 155.5 mm
Material aluminum
Shielding unshielded
cutting pitch differential 3 U/63 HP
Depth 386 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes