14577-243 | SCHROFF
19 inch portable enclosure, 4 U/63 HP, (W x H x D) 363.7 x 200 x 326 mm, aluminum, gray, 14577-243
Unit Price (€ / pc.)
195.9097 € *
Available: 0 pcs.
Leadtime: On Request **
Portable enclosure, 14577-243, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.
Technical specifications
Ausführung | Tragbares Gehäuse | |
Breite | 363.7 mm | |
Farbe | grau | |
Höhe | 200 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 4 HE/63 TE | |
Tiefe | 326 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |