14577-245 | SCHROFF
19 inch portable enclosure, 4 U/63 HP, (W x H x D) 363.7 x 200 x 386 mm, aluminum, gray, 14577-245
Unit Price (€ / pc.)
207.9287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Portable enclosure, 14577-245, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted. This table housing is prepared with holes for mounting a support handle.
Technical specifications
Version | Tragbares Gehäuse | |
cutting pitch differential | 4 HE/63 TE | |
Width | 363.7 mm | |
Height | 200 mm | |
Depth | 386 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |