14826-107 | SCHROFF

19 inch insert, 1 U/84 HP, (W x H x D) 443.7 x 43.65 x 310.35 mm, steel, anthracite gray, 14826-107

Order No.: 85H0492
EAN: 4036088195914
MPN:
14826-107
Series: Interscale
14826-107 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
74.1608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1608 €

Slide-in unit, 14826-107, SCHROFF

19" Rack mount chassis, perforated, consisting of 4 assembled individual parts, with integrated EMC protection.

Technical specifications
Ausführung Einschub
Breite 443.7 mm
Farbe anthrazitgrau
Höhe 43.65 mm
Material Stahl
Schirmung geschirmt
Teilung 1 HE/84 TE
Tiefe 310.35 mm
Logistics
Ursprungsland CN
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes