14826-307 | SCHROFF
19 inch insert, 3 U/84 HP, (W x H x D) 443.7 x 132.55 x 310.35 mm, steel, anthracite gray, 14826-307
Unit Price (€ / pc.)
90.1425 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Slide-in unit, 14826-307, SCHROFF
19" Rack mount chassis, perforated, consisting of 4 assembled individual parts, with integrated EMC protection.
Technical specifications
Version | Einschub | |
cutting pitch differential | 3 HE/84 TE | |
Width | 443.7 mm | |
Height | 132.55 mm | |
Depth | 310.35 mm | |
Material | Stahl | |
Colour | anthrazitgrau | |
Shielding | geschirmt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |