20860-122 | SCHROFF
19 inch insert, 1 U, (W x H x D) 447 x 43.7 x 340 mm, steel, silver, 20860-122
Unit Price (€ / pc.)
71.995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Slide-in unit, 20860-122, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version is producted from sheet metal, Al-Zn coated and have plain top and bottom covers.
Technical specifications
Version | Einschub | |
cutting pitch differential | 1 HE | |
Width | 447 mm | |
Height | 43.7 mm | |
Depth | 340 mm | |
Material | Stahl | |
Colour | silber | |
Shielding | nachrüstbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |