20860-213 | SCHROFF
19 inch subrack, 2 U, (W x H x D) 403 x 88.1 x 400 mm, aluminum, silver, 20860-213
Unit Price (€ / pc.)
65.0216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Slide-in base kit, 20860-213, SCHROFF
With such a kit, a customer can configure the 3 different top/bottom covers.
Technical specifications
Version | Baugruppenträger | |
cutting pitch differential | 2 HE | |
Width | 403 mm | |
Height | 88.1 mm | |
Depth | 400 mm | |
Material | Aluminium | |
Colour | silber | |
Shielding | nachrüstbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |