20860-609 | SCHROFF
19 inch insert, 3 U, (W x H x D) 403 x 132.6 x 400 mm, aluminum, silver, 20860-609
Unit Price (€ / pc.)
121.3919 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Slide-in unit, 20860-609, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.
Technical specifications
Version | Einschub | |
cutting pitch differential | 3 HE | |
Width | 403 mm | |
Height | 132.6 mm | |
Depth | 400 mm | |
Material | Aluminium | |
Colour | silber | |
Shielding | nachrüstbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |