20860-612 | SCHROFF
19 inch insert, 4 U, (W x H x D) 403 x 177 x 340 mm, aluminum, silver, 20860-612
Unit Price (€ / pc.)
128.6033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Slide-in unit, 20860-612, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.
Technical specifications
Version | Einschub | |
cutting pitch differential | 4 HE | |
Width | 403 mm | |
Height | 177 mm | |
Depth | 340 mm | |
Material | Aluminium | |
Colour | silber | |
Shielding | nachrüstbar |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |