20860-622 | SCHROFF

19 inch insert, 1 U, (W x H x D) 403 x 43.7 x 280 mm, aluminum, silver, 20860-622

Order No.: 85H1492
EAN: 4036088027963
MPN:
20860-622
Series: MultipacPro
20860-622 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
94.9501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.9501 €

Slide-in unit, 20860-622, SCHROFF

This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation.

Technical specifications
Ausführung Einschub
Breite 403 mm
Farbe silber
Höhe 43.7 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 1 HE
Tiefe 280 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes