20860-641 | SCHROFF
19 inch insert, 5 U, (W x H x D) 403 x 43.7 x 220 mm, aluminum, silver, 20860-641
Unit Price (€ / pc.)
85.3349 € *
Available: 0 pcs.
Leadtime: On Request **
Slide-in unit, 20860-641, SCHROFF
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version are prepared for horizonatl PCB board assembly.
Technical specifications
Version | Einschub | |
Width | 403 mm | |
Colour | silber | |
Height | 43.7 mm | |
Material | Aluminium | |
Shielding | nachrüstbar | |
cutting pitch differential | 5 HE | |
Depth | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |