24571-018 | SCHROFF
19 inch desktop enclosure, 3 U/42 HP, (W x H x D) 235.5 x 132.6 x 375.5 mm, aluminum, gray, 24571-018
Unit Price (€ / pc.)
183.2957 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 24571-018, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 235.5 mm | |
Farbe | grau | |
Höhe | 132.6 mm | |
Material | Aluminium | |
Schirmung | nachrüstbar | |
Teilung | 3 HE/42 TE | |
Tiefe | 375.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |