24571-041 | SCHROFF

19 inch desktop enclosure, 3 U/84 HP, (W x H x D) 448.9 x 132.6 x 315.5 mm, aluminum, gray, 24571-041

Order No.: 85H4059
EAN: 4036088031229
MPN:
24571-041
Series: RatiopacPro
SCHROFF
24571-041 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
205.5249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.5249 €

Desktop enclosure, 24571-041, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Version table enclosure
Width 448.9 mm
Colour gray
Height 132.6 mm
Material aluminum
Shielding retrofittable
cutting pitch differential 3 U/84 HP
Depth 315.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes