24571-053 | SCHROFF

19 inch desktop enclosure, 4 U/28 HP, (W x H x D) 164.4 x 177 x 315.5 mm, aluminum, gray, 24571-053

Order No.: 85H4064
EAN: 4036088031274
MPN:
24571-053
Series: RatiopacPro
SCHROFF
24571-053 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
183.2957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
183.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.2957 €

Desktop enclosure, 24571-053, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Ausführung Tischgehäuse
Breite 164.4 mm
Farbe grau
Höhe 177 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 4 HE/28 TE
Tiefe 315.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes