24571-098 | SCHROFF

19 inch desktop enclosure, 6 U/28 HP, (W x H x D) 164.4 x 265.9 x 255.5 mm, aluminum, gray, 24571-098

Order No.: 85H4076
EAN: 4036088031397
MPN:
24571-098
Series: RatiopacPro
SCHROFF
24571-098 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
205.5249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.5249 €

Desktop enclosure, 24571-098, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Ausführung Tischgehäuse
Breite 164.4 mm
Farbe grau
Höhe 265.9 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 6 HE/28 TE
Tiefe 255.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes