24571-110 | SCHROFF

19 inch desktop enclosure, 6 U/42 HP, (W x H x D) 235.5 x 265.9 x 255.5 mm, aluminum, gray, 24571-110

Order No.: 85H4078
EAN: 4036088031410
MPN:
24571-110
Series: RatiopacPro
SCHROFF
24571-110 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
210.9394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.9394 €

Desktop enclosure, 24571-110, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Ausführung Tischgehäuse
Breite 235.5 mm
Farbe grau
Höhe 265.9 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 6 HE/42 TE
Tiefe 255.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes