24571-146 | SCHROFF
19 inch desktop enclosure, 3/4 U/28 HP, (W x H x D) 164.4 x 177 x 255.5 mm, aluminum, gray, 24571-146
Unit Price (€ / pc.)
176.6793 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 24571-146, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
Version | Tischgehäuse | |
Width | 164.4 mm | |
Colour | grau | |
Height | 177 mm | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 3/4 HE/28 TE | |
Depth | 255.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |