24571-161 | SCHROFF
19 inch desktop enclosure, 3/4 U/42 HP, (W x H x D) 235.5 x 177 x 315.5 mm, aluminum, gray, 24571-161
Unit Price (€ / pc.)
197.7185 € *
Available: 1 pcs.
Leadtime: On Request **
Desktop enclosure, 24571-161, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 235.5 mm | |
Farbe | grau | |
Höhe | 177 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 3/4 HE/42 TE | |
Tiefe | 315.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |