24571-188 | SCHROFF
19 inch desktop enclosure, 3/4 U/84 HP, (W x H x D) 448.9 x 177 x 495.5 mm, aluminum, gray, 24571-188
Unit Price (€ / pc.)
261.4192 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 24571-188, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 3/4 HE/84 TE | |
Width | 448.9 mm | |
Height | 177 mm | |
Depth | 495.5 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |