24571-234 | SCHROFF

19 inch desktop enclosure, 4/5 U/84 HP, (W x H x D) 448.9 x 221.5 x 375.5 mm, aluminum, gray, 24571-234

Order No.: 85H4114
EAN: 4036088031779
MPN:
24571-234
Series: RatiopacPro Air
24571-234 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
250.6021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
250.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
250.6021 €

Desktop enclosure, 24571-234, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Tischgehäuse
cutting pitch differential 4/5 HE/84 TE
Width 448.9 mm
Height 221.5 mm
Depth 375.5 mm
Material Aluminium
Colour grau
Shielding ungeschirmt
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes