24571-235 | SCHROFF

19 inch desktop enclosure, 4/5 U/84 HP, (W x H x D) 448.9 x 221.5 x 435.5 mm, aluminum, gray, 24571-235

Order No.: 85H4115
EAN: 4036088031786
MPN:
24571-235
Series: RatiopacPro Air
24571-235 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
274.0332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
274.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.0332 €

Desktop enclosure, 24571-235, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Tischgehäuse
Width 448.9 mm
Colour grau
Height 221.5 mm
Material Aluminium
Shielding ungeschirmt
cutting pitch differential 4/5 HE/84 TE
Depth 435.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes