24571-254 | SCHROFF

19 inch desktop enclosure, 6/7 U/42 HP, (W x H x D) 235.5 x 310.35 x 255.5 mm, aluminum, gray, 24571-254

Order No.: 85H4119
EAN: 4036088031823
MPN:
24571-254
Series: RatiopacPro Air
24571-254 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
224.1603 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.1603 €

Desktop enclosure, 24571-254, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Tischgehäuse
Width 235.5 mm
Colour grau
Height 310.35 mm
Material Aluminium
Shielding ungeschirmt
cutting pitch differential 6/7 HE/42 TE
Depth 255.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes