24571-278 | SCHROFF
19 inch desktop enclosure, 6/7 U/84 HP, (W x H x D) 448.9 x 310.35 x 255.5 mm, aluminum, gray, 24571-278
Unit Price (€ / pc.)
254.8028 € *
Available: 0 pcs.
Leadtime: On Request **
Desktop enclosure, 24571-278, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
Version | Tischgehäuse | |
Width | 448.9 mm | |
Colour | grau | |
Height | 310.35 mm | |
Material | Aluminium | |
Shielding | ungeschirmt | |
cutting pitch differential | 6/7 HE/84 TE | |
Depth | 255.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |