24571-490 | SCHROFF

19 inch desktop enclosure, 4 U/84 HP, (W x H x D) 448.9 x 177 x 375.5 mm, aluminum, gray, 24571-490

Order No.: 85H4188
EAN: 4036088032530
MPN:
24571-490
Series: RatiopacPro
24571-490 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
239.785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.785 €

Cabinet enclosure, 24571-490, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.

Technical specifications
Ausführung Tischgehäuse
Breite 448.9 mm
Farbe grau
Höhe 177 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 4 HE/84 TE
Tiefe 375.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes