24571-491 | SCHROFF
19 inch desktop enclosure, 4 U/84 HP, (W x H x D) 448.9 x 177 x 435.5 mm, aluminum, gray, 24571-491
Unit Price (€ / pc.)
254.2078 € *
Available: 0 pcs.
Leadtime: On Request **
Cabinet enclosure, 24571-491, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.
Technical specifications
Ausführung | Tischgehäuse | |
Breite | 448.9 mm | |
Farbe | grau | |
Höhe | 177 mm | |
Material | Aluminium | |
Schirmung | nachrüstbar | |
Teilung | 4 HE/84 TE | |
Tiefe | 435.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |