24571-636 | SCHROFF

19 inch enclosure, 4/5 U/84 HP, (W x H x D) 448.9 x 221.5 x 495.5 mm, aluminum, gray, 24571-636

Order No.: 85H4205
EAN: 4036088032707
MPN:
24571-636
Series: RatiopacPro Air
24571-636 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
289.6579 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
289.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.6579 €

Enclosure, 24571-636, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and mounting brackets for assembly into a 19" rack.

Technical specifications
Version Gehäuse
cutting pitch differential 4/5 HE/84 TE
Width 448.9 mm
Height 221.5 mm
Depth 495.5 mm
Material Aluminium
Colour grau
Shielding nachrüstbar
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes