24571-838 | SCHROFF
19 inch enclosure, 6 U/84 HP, (W x H x D) 448.9 x 265.9 x 375.5 mm, aluminum, gray, 24571-838
Unit Price (€ / pc.)
263.2161 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure, 24571-838, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case.
Technical specifications
Version | enclosure | |
Width | 448.9 mm | |
Colour | gray | |
Height | 265.9 mm | |
Material | aluminum | |
Shielding | retrofittable | |
cutting pitch differential | 6 U/84 HP | |
Depth | 375.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |