24571-840 | SCHROFF

19 inch enclosure, 6 U/84 HP, (W x H x D) 448.9 x 265.9 x 495.5 mm, aluminum, gray, 24571-840

Order No.: 85H4249
EAN: 4036088033148
MPN:
24571-840
Series: RatiopacPro
SCHROFF
24571-840 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
290.8598 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
290.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.8598 €

Enclosure, 24571-840, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case.

Technical specifications
Version enclosure
Width 448.9 mm
Colour gray
Height 265.9 mm
Material aluminum
Shielding retrofittable
cutting pitch differential 6 U/84 HP
Depth 495.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes