24571-888 | SCHROFF

19 inch enclosure, 3/4 U/84 HP, (W x H x D) 448.9 x 177 x 495.5 mm, aluminum, gray, 24571-888

Order No.: 85H4263
EAN: 4036088033285
MPN:
24571-888
Series: RatiopacPro Air
SCHROFF
24571-888 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
277.0439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
277.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.0439 €

Enclosure, 24571-888, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and front handles for easier handling of the case.

Technical specifications
Ausführung Gehäuse
Breite 448.9 mm
Farbe grau
Höhe 177 mm
Material Aluminium
Schirmung nachrüstbar
Teilung 3/4 HE/84 TE
Tiefe 495.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes