24571-910 | SCHROFF

19 inch enclosure, 4/5 U/42 HP, (W x H x D) 235.5 x 221.5 x 375.5 mm, aluminum, gray, 24571-910

Order No.: 85H4268
EAN: 4036088033339
MPN:
24571-910
Series: RatiopacPro Air
SCHROFF
24571-910 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
237.3812 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
237.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.3812 €

Enclosure, 24571-910, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and front handles for easier handling of the case.

Technical specifications
Version enclosure
Width 235.5 mm
Colour gray
Height 221.5 mm
Material aluminum
Shielding retrofittable
cutting pitch differential 4/5 U/42 HP
Depth 375.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes