24572-003 | SCHROFF

19 inch desktop enclosure, 3 U/42 HP, (W x H x D) 235.5 x 132.6 x 315.5 mm, aluminum, gray, 24572-003

Order No.: 85H4297
EAN: 4036088033629
MPN:
24572-003
Series: RatiopacPro
24572-003 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
245.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
245.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.1876 €

Desktop enclosure, 24572-003, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Ausführung Tischgehäuse
Breite 235.5 mm
Farbe grau
Höhe 132.6 mm
Material Aluminium
Schirmung ungeschirmt
Teilung 3 HE/42 TE
Tiefe 315.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes