24572-040 | SCHROFF

19 inch enclosure, 6/7 U/42 HP, (W x H x D) 235.5 x 310.35 x 315.5 mm, aluminum, gray, 24572-040

Order No.: 85H4314
EAN: 4036088033797
MPN:
24572-040
Series: RatiopacPro Air
24572-040 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
322.1092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
322.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
322.1092 €

Enclosure, 24572-040, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Gehäuse
cutting pitch differential 6/7 HE/42 TE
Width 235.5 mm
Height 310.35 mm
Depth 315.5 mm
Material Aluminium
Colour grau
Shielding nachrüstbar
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes