24572-051 | SCHROFF
19 inch desktop enclosure, 3 U/42 HP, (W x H x D) 235.5 x 132.6 x 255.5 mm, aluminum, gray, 24572-051
Unit Price (€ / pc.)
338.9358 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 24572-051, SCHROFF
The nVent SCHROFF RatiopacPRO case with EMC shielding, provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Technical specifications
Version | Tischgehäuse | |
cutting pitch differential | 3 HE/42 TE | |
Width | 235.5 mm | |
Height | 132.6 mm | |
Depth | 255.5 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |