24572-077 | SCHROFF

19 inch desktop enclosure, 3/4 U/63 HP, (W x H x D) 342.4 x 177 x 315.5 mm, aluminum, gray, 24572-077

Order No.: 85H4334
EAN: 4036088033995
MPN:
24572-077
Series: RatiopacPro Air
24572-077 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
397.2339 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
397.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
397.2339 €

Desktop enclosure, 24572-077, SCHROFF

The nVent SCHROFF RatiopacPRO case with EMC shielding provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Tischgehäuse
cutting pitch differential 3/4 HE/63 TE
Width 342.4 mm
Height 177 mm
Depth 315.5 mm
Material Aluminium
Colour grau
Shielding geschirmt
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes