24572-079 | SCHROFF

19 inch desktop enclosure, 3/4 U/84 HP, (W x H x D) 448.9 x 177 x 375.5 mm, aluminum, gray, 24572-079

Order No.: 85H4336
EAN: 4036088034015
MPN:
24572-079
Series: RatiopacPro Air
24572-079 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
433.8859 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
433.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
433.8859 €

Desktop enclosure, 24572-079, SCHROFF

The nVent SCHROFF RatiopacPRO case with EMC shielding provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.

Technical specifications
Version Tischgehäuse
cutting pitch differential 3/4 HE/84 TE
Width 448.9 mm
Height 177 mm
Depth 375.5 mm
Material Aluminium
Colour grau
Shielding geschirmt
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes