24572-156 | SCHROFF

19 inch enclosure, 5 U(1-3-1)/84 HP, (W x H x D) 448.9 x 221.5 x 315.5 mm, aluminum, gray, 24572-156

Order No.: 85H4352
EAN: 4036088034176
MPN:
24572-156
Series: RatiopacPro
SCHROFF
24572-156 SCHROFF 19" Enclosures
Image may differ
Unit Price (€ / pc.)
237.3812 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
237.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.3812 €

Enclosure, 24572-156, SCHROFF

The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.

Technical specifications
Version enclosure
Width 448.9 mm
Colour gray
Height 221.5 mm
Material aluminum
Shielding retrofittable
cutting pitch differential 5 U(1-3-1)/84 HP
Depth 315.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes