24572-225 | SCHROFF
19 inch enclosure, 5 U(1-3-1)/42 HP, (W x H x D) 235.5 x 221.5 x 255.5 mm, aluminum, gray, 24572-225
Unit Price (€ / pc.)
212.7363 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure, 24572-225, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case.
Technical specifications
Version | Gehäuse | |
cutting pitch differential | 5 HE(1-3-1)/42 TE | |
Width | 235.5 mm | |
Height | 221.5 mm | |
Depth | 255.5 mm | |
Material | Aluminium | |
Colour | grau | |
Shielding | ungeschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |