24572-249 | SCHROFF
19 inch enclosure, 5 U(1-3-1)/84 HP, (W x H x D) 448.9 x 221.5 x 255.5 mm, aluminum, gray, 24572-249
Unit Price (€ / pc.)
242.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Enclosure, 24572-249, SCHROFF
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides front handles for easier handling of the case.
Technical specifications
Ausführung | Gehäuse | |
Breite | 448.9 mm | |
Farbe | grau | |
Höhe | 221.5 mm | |
Material | Aluminium | |
Schirmung | ungeschirmt | |
Teilung | 5 HE(1-3-1)/84 TE | |
Tiefe | 255.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |